This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP103M025H3P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
LP103M025H3P3
JLCPCB Part #
C3725223
Package
Plugin,D35xL30mm
Description
-40℃~+105℃ 10000uF 1000hrs@105℃ 10mm 25V 3.333A@120Hz 30mm 35mm 50mΩ@120Hz ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1476
200+ $1.2196
500+ $1.1764
1000+ $1.1555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons