
* Images are for reference only
AEB106M2CJ32T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AEB106M2CJ32T-F
- JLCPCB Part #
- C2443249
- Package
- SMD,D10xL13.5mm
- Description
- -25℃~+105℃ 10uF 160V 3000hrs@105℃ 38.5mA@120Hz 3Ω ±20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7079
250+
$0.6620
500+
$0.6379
1000+
$0.6266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?