
* Images are for reference only
CD4FD361JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FD361JO3
- JLCPCB Part #
- C5568385
- Package
- -
- Description
- -55℃~+125℃ 360pF 500V 7.9mm 8.6mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0631
200+
$13.9906
500+
$13.5230
1000+
$13.2917
Related Products

CD4FD161JO3
Cornell Dubilier Electronics
$33.5368

CD4FD361FO3
Cornell Dubilier Electronics
$47.2526

CD4FD301JO3
Cornell Dubilier Electronics
$35.0631

CDV16FF242JO3
Cornell Dubilier Electronics
$22.4752

CMR03E200DOAM
Cornell Dubilier Electronics
$44.5502

CMR03E360GOYR
Cornell Dubilier Electronics
$83.9897
Welcome back, may I help you?