
* Images are for reference only
ULR2D330MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULR2D330MNL1GS
- JLCPCB Part #
- C2163052
- Package
- SMD,D10xL13.5mm
- Description
- -40℃~+105℃ 200V 3000hrs@105℃ 33uF 70mA@120Hz ±20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.7815
10+
$1.4932
30+
$1.3337
100+
$1.1533
400+
$1.0744
800+
$1.0374
Welcome back, may I help you?