
* Images are for reference only
EEV-EB2V3R3Q
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-EB2V3R3Q
- JLCPCB Part #
- C2166497
- Package
- SMD,D10xL13.5mm
- Description
- -25℃~+105℃ 10mm 13.5mm 3.3uF 3000hrs@105℃ 350V 38mA@100kHz ±20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8557
250+
$0.3324
500+
$0.3195
1000+
$0.3147
Related Products
Welcome back, may I help you?