This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AEB225M2WJ32T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AEB225M2WJ32T-F
JLCPCB Part #
C2443250
Package
SMD,D10xL13.5mm
Description
-25℃~+105℃ 11Ω 14.5mA@120Hz 2.2uF 3000hrs@105℃ 450V ±20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7129
250+ $0.6639
500+ $0.6397
1000+ $0.6285

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons