
* Images are for reference only
EMVA630GRA331MLH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA630GRA331MLH0S
- JLCPCB Part #
- C2166914
- Package
- SMD,D16xL16.5mm
- Description
- -40℃~+85℃ 16.5mm 16mm 2000hrs@85℃ 330uF 63V 820mA@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1810
200+
$0.8437
500+
$0.8147
1000+
$0.8002
Welcome back, may I help you?