
* Images are for reference only
ESMH201VNN102MR40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH201VNN102MR40S
- JLCPCB Part #
- C1605912
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+85℃ 1000uF 10mm 166mΩ@120Hz 2000hrs@85℃ 200V 30mm 4.425A@100kHz 40mm ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4473
200+
$1.7219
500+
$1.6607
1000+
$1.6317
Welcome back, may I help you?