
* Images are for reference only
EMVA500ADA3R3MD55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA500ADA3R3MD55G
- JLCPCB Part #
- C2165033
- Package
- SMD,D4xL5.2mm
- Description
- -40℃~+85℃ 15mA@120Hz 2000hrs@85℃ 3.3uF 4mm 5.2mm 50V ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
200+
$0.0258
500+
$0.0249
1000+
$0.0245
Related Products
Welcome back, may I help you?