This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH350GDA471MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH350GDA471MLH0S
JLCPCB Part #
C2164494
Package
SMD,D16xL16.5mm
Description
-40℃~+125℃ 100mΩ@100kHz 16.5mm 16mm 1A@100kHz 35V 470uF 5000hrs@125℃ ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3287
200+ $0.5154
500+ $0.4961
1000+ $0.4880

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons