This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMM161VSN122MQ45S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMM161VSN122MQ45S
JLCPCB Part #
C1604041
Package
Plugin,D25.4xL45mm
Description
-25℃~+105℃ 10mm 1200uF 160V 207mΩ@120Hz 25.4mm 3.735A@50kHz 3000hrs@105℃ 45mm ±20% 插件,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1654
200+ $1.6124
500+ $1.5560
1000+ $1.5270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons