
* Images are for reference only
ESMG451ELL2R2MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMG451ELL2R2MJC5S
- JLCPCB Part #
- C1583958
- Package
- Plugin,D10xL12.5mm
- Description
- -25℃~+85℃ 10mm 12.5mm 2.2uF 2000hrs@85℃ 32mA@120Hz 450V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3321
1000+
$0.1285
2000+
$0.1240
4000+
$0.1218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →