
* Images are for reference only
APXH4R0ARA151MF60G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXH4R0ARA151MF60G
- JLCPCB Part #
- C2162434
- Package
- SMD,D6.3xL5.7mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 150uF 2.45A@100kHz 35mΩ 4V 5.7mm 6.3mm Polymer ±20% SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4558
200+
$0.1764
500+
$0.1702
1000+
$0.1671
Welcome back, may I help you?