
* Images are for reference only
APXA4R0ARA151MF60G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXA4R0ARA151MF60G
- JLCPCB Part #
- C2162083
- Package
- SMD,D6.3xL5.7mm
- Description
- -55℃~+105℃ 15000hrs@105℃ 150uF 2.45A@100kHz 26mΩ 4V 5.7mm 6.3mm Polymer ±20% SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2962
1000+
$0.1147
2000+
$0.1107
5000+
$0.1087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?