
* Images are for reference only
E32D750HPN502TDB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D750HPN502TDB7U
- JLCPCB Part #
- C3815583
- Package
- Bolt,D63.5xL117.48mm
- Description
- -10%~+50% -40℃~+105℃ 117.48mm 2000hrs@105℃ 28.58mm 5000uF 63.5mm 75V Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.0736
200+
$13.1873
500+
$12.7226
1000+
$12.4950
Related Products

DCMC392M400CD5F
Cornell Dubilier Electronics
$102.6630

CGR452T100W4L
Cornell Dubilier Electronics
$72.4817

E32D201HPN222TDB7U
NCC(Nippon Chemi-Con)
$39.3311

CGH382T350W4L
Cornell Dubilier Electronics
$121.0868

E32D800HPN393MDB7U
NCC(Nippon Chemi-Con)
$43.8931

CGS242T450W4L
Cornell Dubilier Electronics
$109.7682
Welcome back, may I help you?