
* Images are for reference only
1SMB14CA TR13 TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1SMB14CA TR13 TIN/LEAD
- JLCPCB Part #
- C20519997
- Package
- SMB(DO-214AA)
- Description
- -65℃~+150℃ 14V 17.9V 23.2V 25.8A@10/1000us 5uA 600W@10/1000us Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4192
200+
$0.1673
500+
$0.1617
1000+
$0.1589
Welcome back, may I help you?