This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N6714 TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
2N6714 TIN/LEAD
JLCPCB Part #
C6404434
Package
TO-237
Description
-65℃~+150℃@(Tj) 100nA 1W 2A 30V 500MHz NPN TO-237 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4953
200+ $0.1972
500+ $0.1908
1000+ $0.1876
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons