This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMSZDA9V1 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMSZDA9V1 TR PBFREE
JLCPCB Part #
C7230964
Package
SOT-323
Description
-65℃~+150℃ 1 Pair Common Anode 100Ω 15Ω 275mW 500nA@6V 8.5V~9.6V 9.1V SOT-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1937
200+ $0.0773
500+ $0.0747
1000+ $0.0734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons