This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXDM1002N TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CXDM1002N TR PBFREE
JLCPCB Part #
C6170137
Package
SOT-89
Description
-55℃~+150℃ 1 N-channel 1.2W 100V 125mΩ@10V 2.1V 20V 2A 6nC N-Channel SOT-89 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4743
200+ $0.1893
500+ $0.1830
1000+ $0.1798

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons