
* Images are for reference only
IS61DDB41M36-250M3
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61DDB41M36-250M3
- JLCPCB Part #
- C20502139
- Package
- 165-LFBGA (15x17)
- Description
- 0℃~+70℃ 1.71V~1.89V 280mA 36Mbit 550mA Parallel Port (Parallel) 165-LFBGA (15x17) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.0002
210+
$62.2464
525+
$60.1662
1050+
$59.1382
Related Products

IS61DDB21M36-250M3
ISSI(Integrated Silicon Solution)
$156.0002

IS61QDB41M36-250M3
ISSI(Integrated Silicon Solution)
$156.0002

IS61QDB21M36-250M3
ISSI(Integrated Silicon Solution)
$156.0002

IS61QDB21M36-250M3L
ISSI(Integrated Silicon Solution)
$141.8191

IS61QDB41M36A-250M3L
ISSI(Integrated Silicon Solution)
$100.0750

IS61DDB42M18A-250M3L
ISSI(Integrated Silicon Solution)
$116.0108
Welcome back, may I help you?