This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61DDB21M36-250M3

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61DDB21M36-250M3
JLCPCB Part #
C20509506
Package
165-LFBGA (13x15)
Description
0℃~+70℃ 1.71V~1.89V 200mA 36Mbit 600mA Boundary scan (JTAG) function、Built-in delay-locked loop Parallel Port (Parallel) 165-LFBGA (13x15) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 105

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $155.5472
210+ $62.0657
525+ $59.9915
1050+ $58.9665
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons