
* Images are for reference only
IS61QDB41M36A-250M3L
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61QDB41M36A-250M3L
- JLCPCB Part #
- C20501201
- Package
- 165-LFBGA (15x17)
- Description
- 0℃~+70℃ 1.71V~1.89V 260mA 36Mbit 440mA Boundary scan (JTAG) function、Built-in delay-locked loop Parallel Port (Parallel) 165-LFBGA (15x17) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.5350
210+
$39.7160
525+
$38.3890
1050+
$37.7319
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61QDB21M36A-250M3L
ISSI(Integrated Silicon Solution)
$95.0894

IS61QDB41M36-250M3L
ISSI(Integrated Silicon Solution)
$141.0539

IS61QDB41M18A-250M3L
ISSI(Integrated Silicon Solution)
$35.5171

IS61DDB42M18A-250M3L
ISSI(Integrated Silicon Solution)
$115.3849

IS61DDB41M36-250M3
ISSI(Integrated Silicon Solution)
$155.1585

IS61QDB21M36-250M3L
ISSI(Integrated Silicon Solution)
$141.0539
Welcome back, may I help you?