
* Images are for reference only
IS61QDB41M36-250M3
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61QDB41M36-250M3
- JLCPCB Part #
- C20500060
- Package
- 165-LFBGA (15x17)
- Description
- 0℃~+70℃ 1.71V~1.89V 200mA 36Mbit 500mA Boundary scan (JTAG) function、Built-in delay-locked loop Parallel Port (Parallel) 165-LFBGA (15x17) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.1585
210+
$61.9105
525+
$59.8416
1050+
$58.8191
Related Products

IS61DDB41M36-250M3
ISSI(Integrated Silicon Solution)
$155.1585

IS61QDB21M36-250M3
ISSI(Integrated Silicon Solution)
$155.1585

IS61QDB41M36-250M3L
ISSI(Integrated Silicon Solution)
$141.0539

IS61QDB21M36-250M3L
ISSI(Integrated Silicon Solution)
$141.0539

IS61DDB42M18A-250M3L
ISSI(Integrated Silicon Solution)
$115.3849

IS61DDB42M18-250M3
ISSI(Integrated Silicon Solution)
$155.1585
Welcome back, may I help you?