This website requires JavaScript.
no-image

* Images are for reference only

IS61DDB42M18A-250M3L

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61DDB42M18A-250M3L
JLCPCB Part #
C20500189
Package
165-LFBGA (15x17)
Description
0℃~+70℃ 1.71V~1.89V 280mA 36Mbit 500mA 8.4ns Boundary scan (JTAG) function、Built-in delay-locked loop Parallel Port (Parallel) 165-LFBGA (15x17) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 105

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $115.8054
210+ $46.2077
525+ $44.6636
1050+ $43.9012
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons