
* Images are for reference only
IS61VPS51236A-200TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61VPS51236A-200TQLI-TR
- JLCPCB Part #
- C20477368
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 125mA 18Mbit 2.375V~2.625V 3.1ns 475mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.3396
200+
$18.4910
500+
$17.8724
800+
$17.5679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61VPS51236B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$15.5197

IS61VPS51236A-200TQI-TR
ISSI(Integrated Silicon Solution)
$51.0641

IS61LPS51236A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.3396

IDT71V25761S166PF8
RENESAS
$11.0677

IDT71V3578YS133PFI8
RENESAS
$15.8915

IDT71V3578YS133PF8
RENESAS
$14.7136
Welcome back, may I help you?