This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS31CS8975-QFLS2-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS31CS8975-QFLS2-TR
JLCPCB Part #
C20342567
Package
QFN-16(4x4)
Description
-40℃~+85℃ 12 16KB 1KB 2.35V~5.5V 32MHz 51 Series 8 Bit Built-in FLASH QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2484
200+ $0.4994
500+ $0.4817
1000+ $0.4736
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons