
* Images are for reference only
IS31FL3205-QFLS4-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31FL3205-QFLS4-TR
- JLCPCB Part #
- C3202873
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+125℃ 12 1kHz~1MHz 2.7V~5.5V 38.25mA 6% PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection QFN-20-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9203
10+
$0.7356
30+
$0.6425
100+
$0.5509
500+
$0.4963
1000+
$0.4674
Related Products
Welcome back, may I help you?