This website requires JavaScript.
no-image

* Images are for reference only

IS61LPS51236A-200TQLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61LPS51236A-200TQLI-TR
JLCPCB Part #
C20478834
Package
100-TQFP (14x20)
Description
-40℃~+85℃ 125mA 18Mbit 3.135V~3.465V 3.1ns 475mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.4666
200+ $18.5417
500+ $17.9214
800+ $17.6160

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons