This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS32CS8977C-ZNLA3-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS32CS8977C-ZNLA3-TR
JLCPCB Part #
C20342581
Package
TSSOP-20
Description
-40℃~+125℃ 2.3V~5.5V 28 2KB 32MHz 51 Family 64KB 8 Bit Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9223
200+ $0.7670
500+ $0.7429
1000+ $0.7300
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons