
* Images are for reference only
MT53E256M16D1FW-046 AAT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E256M16D1FW-046 AAT:B
- JLCPCB Part #
- C20452593
- Package
- 200-TFBGA (10x14.5)
- Description
- -40℃~+105℃ 1.06V~1.17V 19mA 2.133GHz 4Gbit 500uA Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh LPDDR4X SDRAM 200-TFBGA (10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9554
200+
$11.1554
500+
$10.7823
1000+
$10.5982
Related Products
Welcome back, may I help you?