This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41J512M8RA-15E IT:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41J512M8RA-15E IT:D
JLCPCB Part #
C20478804
Package
78-FBGA (10.5x12)
Description
-40℃~+95℃ 1.425V~1.575V 4Gbit 667MHz 78-FBGA (10.5x12) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $88.4436
200+ $35.2901
500+ $34.1111
1000+ $33.5280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons