This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46V32M16CV-5B:J TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46V32M16CV-5B:J TR
JLCPCB Part #
C20506407
Package
60-FBGA (8x12.5)
Description
0℃~+70℃ 2.5V~2.7V 200MHz 512Mbit 60-FBGA (8x12.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8656
200+ $7.9269
500+ $7.6624
1000+ $7.5317
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons