
* Images are for reference only
AS4C32M16SA-7TIN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C32M16SA-7TIN
- JLCPCB Part #
- C20449461
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 143MHz 3V~3.6V 512Mbit 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2592
216+
$15.2665
540+
$14.7569
972+
$14.5037
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?