
* Images are for reference only
MT52L256M32D1PF-107 WT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT52L256M32D1PF-107 WT:B
- JLCPCB Part #
- C2838450
- Package
- FBGA-178
- Description
- -30℃~+85℃ 1.1mA 1.2V 43mA 8Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Write leveling function、Auto self-refresh LPDDR3 SDRAM FBGA-178 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7339
10+
$10.7879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?