
* Images are for reference only
RFC20-470K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-470K-RC
- JLCPCB Part #
- C20268291
- Package
- Plugin,P=8.89mm
- Description
- 1.03A 45@2.5MHz 47uH 502mΩ ±10% Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0671
200+
$1.2243
500+
$1.1839
1000+
$1.1629
Related Products

RFC20-471K-RC
Allied Components International
$3.1058

RFC20-472K-RC
Allied Components International
$2.2305

RFC20-120K-RC
Allied Components International
$3.0671

RFC20-221K-RC
Allied Components International
$3.0671

RFC20-251K-RC
Allied Components International
$3.0671

RFC20-330K-RC
Allied Components International
$3.0671
Welcome back, may I help you?