This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCI20-1R5M-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
PCI20-1R5M-RC
JLCPCB Part #
C17594959
Package
SMD,6.6x4.5mm
Description
1.5uH 2.6A 2.8A 50mΩ ±20% SMD,6.6x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0634
200+ $1.2228
500+ $1.1825
1000+ $1.1615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons