
* Images are for reference only
RFC20-472K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-472K-RC
- JLCPCB Part #
- C17528746
- Package
- Plugin,P=8.89mm
- Description
- 110mA 28.9Ω 4.7mH 50@250kHz ±10% 插件,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2278
200+
$0.8889
500+
$0.8598
1000+
$0.8453
Related Products

RFC20-470K-RC
Allied Components International
$3.0634

RFC20-471K-RC
Allied Components International
$3.1021

RDC20-471K-RC
Allied Components International
$16.0102

RFC20-330K-RC
Allied Components International
$3.0634

RFC20-680J-A-RC
Allied Components International
$3.0634

RFC20-561K-RC
Allied Components International
$3.0634
Welcome back, may I help you?