
* Images are for reference only
RFC20-471K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-471K-RC
- JLCPCB Part #
- C20268292
- Package
- Plugin,P=8.89mm
- Description
- 350mA 40@790kHz 470uH 5.29Ω ±10% Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0885
200+
$1.2319
500+
$1.1917
1000+
$1.1709
Related Products

RFC20-472K-RC
Allied Components International
$2.2180

RFC20-470K-RC
Allied Components International
$3.0500

RFC20-271K-RC
Allied Components International
$3.0500

RFC20-5R0K-RC
Allied Components International
$3.0500

RFC20-8R2K-RC
Allied Components International
$3.0500

RFC20-222K-RC
Allied Components International
$3.0500
Welcome back, may I help you?