
* Images are for reference only
IS66WV51216DBLL-70TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WV51216DBLL-70TLI
- JLCPCB Part #
- C20543088
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 130uA 2.5V~3.6V 25mA 70ns 8Mbit Auto power-down function Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7454
135+
$2.6924
540+
$2.6027
945+
$2.5578
Related Products

IS66WV51216DALL-70TLI
ISSI(Integrated Silicon Solution)
$0.0390

IS66WV51216EBLL-70TLI
ISSI(Integrated Silicon Solution)
$8.4682

IS66WV51216EBLL-70BLI
ISSI(Integrated Silicon Solution)
$5.4217

IDT71V424YL15PH
RENESAS
$14.2537

IS62WV25616BLL-55TI-TR
ISSI(Integrated Silicon Solution)
$14.0678

IDT71V424L10PH8
RENESAS
$13.5822
Welcome back, may I help you?