
* Images are for reference only
IS43LD32640B-18BL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LD32640B-18BL-TR
- JLCPCB Part #
- C2065105
- Package
- TFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.7V~1.95V 2Gbit 533MHz Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh LPDDR2 SDRAM TFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6664
200+
$4.1275
500+
$3.9829
1000+
$3.9122
Related Products

IS43LD32640B-18BLI-TR
ISSI(Integrated Silicon Solution)
$10.6375

IS43LD32640B-18BPL-TR
ISSI(Integrated Silicon Solution)
$11.1500

IS43LD32640B-25BL-TR
ISSI(Integrated Silicon Solution)
$10.1652

IS43LD32640B-25BLI
ISSI(Integrated Silicon Solution)
$16.1579

IS43LD16128B-25BLI-TR
ISSI(Integrated Silicon Solution)
$11.4505

IS43LD32640B-25BLI-TR
ISSI(Integrated Silicon Solution)
$11.7686
Welcome back, may I help you?