
* Images are for reference only
IS45S32400F-7TLA1
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S32400F-7TLA1
- JLCPCB Part #
- C1351747
- Package
- TSOP-86-10.2mm
- Description
- 0℃~+70℃ 128Mbit 143MHz 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TSOP-86-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3247
200+
$2.4477
500+
$2.3626
1000+
$2.3192
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?