This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXG800VSN681MP25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXG800VSN681MP25S
JLCPCB Part #
C20233642
Package
-
Description
-40℃~+105℃ 1.164A@100kHz 10mm 22mm 27mm 5000hrs@105℃ 680uF 80V ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4112
200+ $0.5635
400+ $0.5443
1000+ $0.5346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons