This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P5KE12A-AP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
P5KE12A-AP
JLCPCB Part #
C19989357
Package
DO-15
Description
-65℃~+175℃ 12V 15.3V 19.9V 25.1A 3uA TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2149
50+ $0.1710
150+ $0.1521
500+ $0.1287
2500+ $0.1183
5000+ $0.1120

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons