This website requires JavaScript.
no-image

* Images are for reference only

ESD1551P4-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
ESD1551P4-TP
JLCPCB Part #
C3699198
Package
DFN2020-3L
Description
-55℃~+125℃ 1.25nF 100nA 15.5V 15V 160A@8/20us 28V 4.5kW IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 126

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1160
10+ $0.0922
30+ $0.0803
100+ $0.0715

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons