
* Images are for reference only
AEB225M2WJ32B-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AEB225M2WJ32B-F
- JLCPCB Part #
- C19593186
- Package
- -
- Description
- -25℃~+105℃ 10mm 13.5mm 2.2uF 29mA@100kHz 3000hrs@105℃ 450V ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0641
300+
$0.8234
600+
$0.7960
900+
$0.7831
Related Products
Welcome back, may I help you?