
* Images are for reference only
380LX561M250J452
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX561M250J452
- JLCPCB Part #
- C19491565
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+85℃ 10mm 250V 25mm 3000hrs@85℃ 355mΩ 45mm 560uF ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5509
200+
$4.2104
400+
$4.0702
1000+
$3.9993
Welcome back, may I help you?