
* Images are for reference only
AVGA476M25D16T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVGA476M25D16T-F
- JLCPCB Part #
- C19406352
- Package
- -
- Description
- -40℃~+105℃ 2000hrs@105℃ 25V 47uF 6.35Ω@120Hz 6.3mm 6mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3190
200+
$0.1273
500+
$0.1231
1000+
$0.1210
Related Products

AVES476M25D16T-F
Cornell Dubilier Electronics
$0.1189

AVEZ476M25D16T-F
Cornell Dubilier Electronics
$0.1744

AHA476M25D16T-F
Cornell Dubilier Electronics
$0.2044

EMHS630ARA681MLN0S
NCC(Nippon Chemi-Con)
$1.6087

AFK338M16P44B-F
Cornell Dubilier Electronics
$4.4675

MVY10VC681MJ10TP
NCC(Nippon Chemi-Con)
$0.7317
Welcome back, may I help you?