This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPCX151M04R

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SPCX151M04R
JLCPCB Part #
C19375652
Package
-
Description
-40℃~+105℃ 1.9mm 1000hrs@105℃ 150uF 15mΩ 2.7A@100kHz 4V Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9847
200+ $1.5900
500+ $1.5370
1000+ $1.5114
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons