
* Images are for reference only
DHP106095S-6R8MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- DHP106095S-6R8MHF
- JLCPCB Part #
- C17590907
- Package
- Plugin,27x18.4mm
- Description
- 2.2mΩ 31A 46A 6.8uH ±20% 插件,27x18.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7549
210+
$3.8930
510+
$3.7624
990+
$3.6980
Related Products
Welcome back, may I help you?