This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DHP106095S-100MHF

Extended
Manufacturer
ITG Electronics, Inc.
MFR.Part #
DHP106095S-100MHF
JLCPCB Part #
C17402543
Package
Plugin,27x18.4mm
Description
10uH 2.9mΩ 26.8A 34.1A ±20% 插件,27x18.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7266
210+ $3.8817
510+ $3.7515
990+ $3.6873
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons